0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1132

RoHS

Date/Lot Code

Each
1+2,110 $
10+1,500 $
25+1,380 $
50+1,250 $
100+1,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
209A
3.71A
0.0362ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ2810

RoHS

Each
1+1,360 $
10+0,702 $
25+0,682 $
50+0,664 $
100+0,645 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
77AH4639

RoHS

Each
1+7,480 $
10+6,690 $
25+6,210 $
50+5,740 $
100+5,130 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
46mm
27mm
-
MP SI Series
-40°C
85°C
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK