Power Film Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
(3)
(7)
Peak Current
=210A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(3)
(16)
Capacitor Case / Package
(2)
(14)
(3)
Capacitance
(2)
(1)
(1)
(1)
(4)
(4)
(2)
(1)
Capacitance Tolerance
(6)
(1)
(12)
Typical Applications
(2)
(11)
(5)
(1)
Capacitor Mounting
(19)
Voltage(AC)
(1)
(1)
(1)
(4)
(1)
Voltage(DC)
(2)
(2)
(1)
(2)
(3)
(6)
(1)
(1)
Humidity Rating
(5)
(6)
(2)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,480 $ 10+2,550 $ 25+2,390 $ 50+2,230 $ 100+2,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 210V/µs | 210A | 9.3A | 8000µohm | - | 32mm | 13mm | 22mm | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+3,410 $ 10+2,950 $ 25+2,580 $ 50+2,420 $ 100+2,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | - | 32mm | 21mm | 31mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+2,980 $ 10+2,050 $ 25+1,950 $ 50+1,840 $ 100+1,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.08A | 0.0111ohm | - | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,740 $ 10+3,490 $ 25+3,480 $ 50+3,470 $ 100+3,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 210A | 6.7A | 0.0148ohm | - | 32mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,887 $ 25+0,839 $ 50+0,791 $ 100+0,743 $ 500+0,722 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,270 $ 10+2,330 $ 25+2,140 $ 50+1,950 $ 100+1,530 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+31,720 $ 10+27,120 $ 25+25,260 $ 50+23,380 $ 250+23,370 $ | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | - | 57.5mm | 35mm | 18mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+6,460 $ 100+5,310 $ 250+4,900 $ 500+4,570 $ 1000+4,300 $ | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.4kV/µs | 210A | 11.2A | 5000µohm | - | 34mm | 24mm | - | - | MP SI Series | -55°C | 105°C | - | |||||
Each | 1+2,410 $ 10+1,390 $ 25+1,340 $ 50+1,290 $ 100+1,230 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+12,910 $ 10+10,080 $ 25+9,950 $ 50+9,810 $ 100+8,790 $ | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 210A | - | 3500µohm | 24.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||
09AN4849 RoHS | Each | 1+4,480 $ 10+4,060 $ 25+3,810 $ 50+3,560 $ 100+3,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | - | 32mm | 21mm | 31mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4887 RoHS | Each | 1+7,500 $ 10+6,790 $ 25+6,360 $ 50+5,940 $ 100+5,400 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 9.5A | 0.011ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4886 RoHS | Each | 1+7,790 $ 10+7,050 $ 25+6,620 $ 50+6,190 $ 100+5,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 10A | 0.01ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4885 RoHS | Each | 1+7,540 $ 10+6,820 $ 25+6,400 $ 50+5,980 $ 100+5,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 9.5A | 0.011ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4888 RoHS | Each | 1+7,730 $ 10+7,000 $ 25+6,560 $ 50+6,130 $ 100+5,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 10A | 0.01ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 200+9,850 $ 250+9,370 $ 500+8,720 $ | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 210A | 9A | 0.0093ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 150+8,250 $ 500+7,650 $ 1000+6,950 $ 2500+6,590 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 210A | 5A | 0.022ohm | - | 41.5mm | 20mm | 42mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 800+8,450 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 15% | DC Link | Through Hole | - | 630V | - | PC Pin | 37.5mm | 21V/µs | 210A | 3A | 0.022ohm | - | 41.5mm | 24.5mm | 19.5mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 96+3,720 $ 100+2,810 $ 500+2,750 $ 1000+2,670 $ | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 210A | 7.7A | 0.0136ohm | - | 32mm | 14mm | 28mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||