0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6566

RoHS

Each
1+5,930 $
10+5,910 $
50+5,900 $
500+5,880 $
2500+5,870 $
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
450V/µs
212A
-
4600µohm
21.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
83AH9867

RoHS

Each
1+6,430 $
10+4,800 $
25+4,440 $
50+4,080 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
58Y5419

RoHS

Each
1+3,270 $
10+2,310 $
25+2,130 $
50+1,950 $
100+1,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
14AC6572

RoHS

Each
1+10,510 $
10+8,110 $
25+7,570 $
50+7,010 $
100+6,720 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
5600µohm
23mm
-
-
-
9A
C4C Series
-40°C
85°C
-
83AH9839

RoHS

Each
1+5,540 $
10+4,080 $
25+4,060 $
50+4,040 $
100+3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8713

RoHS

Each
64+4,840 $
100+4,580 $
500+4,380 $
1000+4,200 $
2500+4,050 $
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8701

RoHS

Each
72+4,080 $
100+3,370 $
500+3,300 $
1000+3,230 $
2500+3,160 $
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH6690

RoHS

Each
300+1,270 $
500+1,200 $
1000+1,140 $
2500+1,050 $
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
21AM4045

RoHS

Date/Lot Code

Each
1+5,620 $
10+4,160 $
25+4,150 $
50+4,120 $
100+3,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK