Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(7)
(1)
(1)
Peak Current
=220A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(3)
(7)
Capacitor Case / Package
(2)
(6)
(2)
Capacitance
(6)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(6)
(4)
Typical Applications
(3)
(1)
(3)
(1)
(2)
Capacitor Mounting
(10)
Voltage(AC)
(1)
(2)
(1)
(4)
(1)
Voltage(DC)
(2)
(1)
(1)
(3)
(2)
(1)
Humidity Rating
(4)
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,180 $ 10+19,460 $ 25+19,060 $ 50+18,640 $ 100+18,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,930 $ 10+10,710 $ 25+10,570 $ 50+10,420 $ 100+10,280 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 220A | 18.1A | 0.0062ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,380 $ 10+4,700 $ 25+4,330 $ 50+3,950 $ 100+3,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,843 $ 25+0,822 $ 50+0,802 $ 100+0,782 $ 500+0,679 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 220A | 6.47A | 0.0109ohm | - | 18mm | 10mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,670 $ 10+3,410 $ 25+3,160 $ 50+2,910 $ 100+2,450 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | R76 Series | -55°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+4,440 $ 100+3,650 $ 250+3,370 $ 500+3,140 $ 1000+2,970 $ | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1kV/µs | 220A | 10.2A | 6000µohm | - | 34mm | 19mm | - | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+4,800 $ 10+3,490 $ 25+3,230 $ 50+2,950 $ 100+2,900 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | - | ||||||
Each | 1+3,260 $ 10+2,230 $ 25+2,100 $ 50+1,960 $ 100+1,840 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 220A | - | 0.01085ohm | - | 32mm | 13mm | 22mm | 6.98A | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 150+10,370 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 7000µohm | - | 41.5mm | 20mm | 42mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 25+78,480 $ 50+77,110 $ 100+75,730 $ 250+74,360 $ | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 1kV/µs | 220A | 9A | 0.0054ohm | 23.5mm | 42mm | - | 42mm | - | 42L Series | -55°C | 105°C | - | ||||||