0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5076

RoHS

Each
1+2,170 $
10+1,260 $
25+1,200 $
50+1,150 $
100+1,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
224A
5.44A
0.0199ohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
44AC2323

RoHS

Date/Lot Code

Each
1+16,660 $
10+12,190 $
25+12,030 $
50+11,850 $
100+11,680 $
Plus de tarifs
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
C4C Series
-40°C
85°C
-
82AH5003

RoHS

Each
1+2,140 $
10+1,240 $
25+1,180 $
50+1,130 $
100+1,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
47AM9148

RoHS

Each
1+19,450 $
10+18,720 $
25+16,680 $
50+15,670 $
100+14,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
10A
0.0138ohm
-
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK