0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1379

RoHS

Date/Lot Code

Each
1+8,070 $
10+5,890 $
25+5,880 $
50+5,860 $
100+4,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+16,030 $
5+15,190 $
10+14,340 $
25+13,730 $
100+13,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
50AK8351

RoHS

Each
1+19,850 $
5+17,340 $
10+14,810 $
25+14,330 $
100+13,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0265

RoHS

Date/Lot Code

Each
1+7,840 $
10+5,690 $
25+5,520 $
50+5,340 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
240A
8.9A
0.0114ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69R9798

RoHS

Each
1+6,260 $
10+5,270 $
25+4,920 $
50+4,590 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
39AH9205

RoHS

Each
1+7,750 $
10+5,810 $
25+5,480 $
50+5,140 $
100+4,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+5,570 $
10+5,040 $
25+4,400 $
50+3,750 $
100+3,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
-
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
09AN4889

RoHS

Each
1+8,420 $
10+7,630 $
25+7,140 $
50+6,690 $
100+6,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4890

RoHS

Each
1+8,680 $
10+7,850 $
25+7,370 $
50+6,890 $
100+6,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4892

RoHS

Each
1+8,610 $
10+7,800 $
25+7,310 $
50+6,830 $
100+6,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4861

RoHS

Each
1+4,540 $
25+3,830 $
100+3,580 $
250+3,320 $
500+3,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4891

RoHS

Each
1+8,350 $
10+7,570 $
25+7,090 $
50+6,630 $
100+6,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4863

RoHS

Each
1+4,500 $
25+3,810 $
100+3,550 $
250+3,310 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
19T3709

RoHS

Each
100+3,640 $
500+3,100 $
1000+3,020 $
2500+2,930 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
66F8238

RoHS

Each
25+39,350 $
50+16,460 $
100+15,610 $
250+14,140 $
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
240A
9A
0.0045ohm
20.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
50AK0619

RoHS

Each
1+23,040 $
100+19,460 $
250+18,120 $
500+17,070 $
1000+16,250 $
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK