0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN2017

RoHS

Each
1+4,730 $
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
-
1kVDC
GRADE III (Test Condition B)
Radial Leaded
-
249A
11A
0.0057ohm
-
20mm
40mm
-
-55°C
105°C
AEC-Q200
21AM0010

RoHS

Each
58+4,560 $
116+4,310 $
174+4,260 $
290+4,200 $
580+4,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kVDC
GRADE III (Test Condition B)
Radial Leaded
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK