0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
36AJ3512

RoHS

Each
1+6,450 $
10+4,840 $
25+4,440 $
50+4,020 $
100+3,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.6µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
82AH0774

RoHS

Each
200+10,780 $
250+10,280 $
500+9,540 $
Metallized PP
Radial Box - 4 Pin
-
18µF
± 5%
AC Filter
-
Through Hole
-
330V
-
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
252A
10A
0.0084ohm
57.5mm
30mm
51mm
-
-
EZPQ Series
-
-40°C
105°C
-
-
82AH5038

RoHS

Each
1+3,470 $
10+2,510 $
25+2,330 $
50+2,130 $
100+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
7.97A
9300µohm
26.5mm
11mm
20mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
33AH6636

RoHS

Date/Lot Code

Each
250+1,370 $
500+1,310 $
1000+1,250 $
2500+1,200 $
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9234

RoHS

Each
1+2,510 $
10+1,460 $
25+1,410 $
50+1,350 $
100+1,290 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
20mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
15AN0776

RoHS

Each
1+1,540 $
10+1,140 $
25+1,030 $
50+0,916 $
100+0,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK