0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6616

RoHS

Date/Lot Code

Each
1+0,960 $
10+0,472 $
25+0,456 $
50+0,441 $
100+0,426 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
25A
1.3A
0.163ohm
-
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
14AC6574

RoHS

Each
1+5,130 $
10+4,650 $
25+4,350 $
50+4,080 $
100+3,720 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
1.15kV/µs
25A
-
0.0482ohm
10.5mm
-
-
-
3A
C4C Series
-40°C
85°C
-
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK