Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Peak Current
=262A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(4)
(2)
Capacitance Tolerance
(2)
(4)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(DC)
(2)
(2)
(2)
Capacitor Terminals
(3)
(3)
Lead Spacing
(4)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,520 $ 25+11,050 $ 100+9,550 $ 250+9,130 $ 500+8,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 7V/µs | 262A | 19.6A | 0.0034ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,270 $ 5+12,950 $ 10+10,610 $ 25+10,370 $ 100+10,120 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 37.5mm | 13V/µs | 262A | 17.4A | 0.0047ohm | 42mm | 28mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,820 $ 25+9,910 $ 100+9,080 $ 250+8,730 $ 500+8,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 13V/µs | 262A | 18.3A | 0.0065ohm | 57.5mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,470 $ 10+13,880 $ 25+12,360 $ 50+11,650 $ 100+10,570 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 13V/µs | 262A | 18.3A | 6500µohm | 57.5mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,060 $ 10+16,360 $ 25+14,560 $ 50+13,720 $ 100+12,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 13V/µs | 262A | 17.4A | 4700µohm | 42mm | 28mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,970 $ 25+12,500 $ 100+11,000 $ 250+10,580 $ 500+10,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 7V/µs | 262A | 19.6A | 3400µohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||