0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
39AH9221

RoHS

Date/Lot Code

Each
10+0,558 $
25+0,543 $
50+0,529 $
100+0,513 $
500+0,440 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
-
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
18X2258

RoHS

CORNELL DUBILIER
Each
1+7,450 $
10+5,370 $
25+5,200 $
50+5,040 $
100+4,590 $
Plus de tarifs
Double Metallized PP
Axial Leaded
-
0.01µF
± 10%
Snubber
-
Through Hole
-
500V
-
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
940C Series
-
-55°C
105°C
-
-
82AH1127

RoHS

Each
1500+0,335 $
2500+0,310 $
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
-
18mm
4mm
10mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK