0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC1209

RoHS

Each
1+12,640 $
25+9,520 $
100+7,880 $
250+7,560 $
500+7,230 $
Plus de tarifs
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
47AK6250

RoHS

Date/Lot Code

Each
1+19,850 $
5+18,900 $
10+17,960 $
25+16,040 $
100+14,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
25AJ2776

RoHS

Date/Lot Code

Each
1+2,490 $
10+1,390 $
25+1,320 $
50+1,250 $
100+1,180 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
50AJ2988

RoHS

Each
1+21,350 $
10+20,460 $
25+18,210 $
50+17,170 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
86AK7380

RoHS

Each
1+7,310 $
10+5,420 $
25+5,150 $
50+4,890 $
100+4,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
72AK6650

RoHS

Each
1+11,550 $
10+8,780 $
25+8,300 $
50+7,810 $
100+7,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6649

RoHS

Each
1+10,470 $
10+7,950 $
25+7,450 $
50+6,950 $
100+6,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
09AN4902

RoHS

Each
1+4,560 $
25+3,820 $
100+3,560 $
250+3,290 $
500+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4864

RoHS

Each
1+4,720 $
10+4,240 $
25+3,960 $
50+3,680 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4901

RoHS

Each
1+4,620 $
25+3,860 $
100+3,580 $
250+3,320 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
45AM3714

RoHS

Each
1+10,740 $
10+9,510 $
25+8,030 $
50+7,300 $
100+6,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7811

RoHS

Each
1+10,910 $
10+8,310 $
25+7,800 $
50+7,270 $
100+6,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
69AH7812

RoHS

Each
1+11,110 $
10+9,810 $
25+8,270 $
50+7,490 $
100+6,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4865

RoHS

Each
1+4,680 $
10+4,200 $
25+3,920 $
50+3,640 $
100+3,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK