0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8774

RoHS

Date/Lot Code

Each
1+16,580 $
25+11,840 $
100+10,940 $
250+10,720 $
500+10,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0344

RoHS

Date/Lot Code

Each
1+5,540 $
25+4,030 $
100+3,110 $
250+3,050 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5605

RoHS

Each
1+5,150 $
10+4,330 $
25+4,050 $
50+3,770 $
100+3,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4595

RoHS

Each
1+5,040 $
10+4,500 $
25+4,170 $
50+3,860 $
100+3,450 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
77AH4594

RoHS

Each
1+5,200 $
10+4,640 $
25+4,320 $
50+3,990 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
82AH0776

RoHS

Each
200+15,260 $
400+14,410 $
600+13,550 $
1000+13,330 $
2000+13,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
308A
11.6A
0.007ohm
-
57.5mm
35mm
50mm
-
EZPQ Series
-40°C
105°C
-
77AH4593

RoHS

Each
1+5,040 $
10+4,500 $
25+4,170 $
50+3,860 $
100+3,450 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
44AC2335

RoHS

Each
1+9,550 $
10+9,080 $
25+7,870 $
50+7,300 $
100+6,440 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
308A
-
3000µohm
29.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK