0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
59AC8764

RoHS

Date/Lot Code

Each
1+3,590 $
25+2,460 $
100+1,720 $
250+1,680 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
25AJ2790

RoHS

Each
1+0,791 $
10+0,386 $
25+0,375 $
50+0,363 $
100+0,351 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6617

RoHS

Each
1500+0,331 $
3000+0,324 $
4500+0,318 $
7500+0,317 $
15000+0,316 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
51AC1009

RoHS

Each
1+3,820 $
25+2,700 $
100+1,960 $
250+1,920 $
500+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9160

RoHS

Each
10+0,804 $
250+0,627 $
500+0,568 $
1000+0,520 $
5000+0,480 $
Double Metallized PP
Radial Box - 2 Pin
1kV
4700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH0184

RoHS

Date/Lot Code

Each
192+2,290 $
384+2,250 $
576+2,200 $
960+2,150 $
1920+2,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
27.7mm
31V/µs
31A
4.4A
0.0296ohm
32mm
21mm
12.5mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK