0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
70AH3155

RoHS

Each
100+14,080 $
200+13,870 $
300+13,650 $
500+13,440 $
1000+13,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
70AH3154

RoHS

Each
100+13,770 $
200+13,570 $
300+13,370 $
500+13,160 $
1000+13,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK