0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8349

RoHS

Date/Lot Code

Each
1+16,460 $
10+12,310 $
25+12,190 $
50+12,080 $
100+11,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Date/Lot Code

Each
1+12,280 $
10+9,500 $
25+8,800 $
50+8,110 $
100+8,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2028

RoHS

Date/Lot Code

Each
1+13,100 $
10+12,250 $
25+11,900 $
50+10,740 $
100+10,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
31Y4120

RoHS

Each
1+5,540 $
10+4,020 $
25+3,730 $
50+3,440 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
58Y5383

RoHS

Each
1+3,210 $
10+2,280 $
25+2,100 $
50+1,910 $
100+1,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
09AN4994

RoHS

Each
1+16,480 $
10+15,860 $
25+14,110 $
50+13,260 $
100+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4993

RoHS

Each
1+16,600 $
10+15,990 $
25+14,210 $
50+13,360 $
100+12,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4995

RoHS

Each
1+17,170 $
10+16,530 $
25+14,700 $
50+13,820 $
100+12,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0782

RoHS

Each
200+9,750 $
250+9,290 $
500+8,620 $
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
330A
7.6A
0.0122ohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
66F8233

RoHS

Each
25+92,060 $
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK