0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1397

RoHS

Date/Lot Code

Each
1+6,160 $
10+5,010 $
25+4,810 $
50+4,620 $
100+3,850 $
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ7902

RoHS

Date/Lot Code

Each
1+21,810 $
10+16,180 $
25+15,910 $
50+15,630 $
100+14,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
28V/µs
336A
14A
0.0068ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
21AH3336

RoHS

Each
1+4,880 $
100+4,090 $
250+3,800 $
500+3,580 $
1000+3,400 $
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
42.5mm
30mm
45mm
MP HAPK Series
-40°C
105°C
-
36AJ8809

RoHS

Each
1+19,200 $
10+15,380 $
25+15,020 $
50+14,640 $
100+13,100 $
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
C4AS Series
-40°C
85°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK