0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6577

RoHS

Date/Lot Code

Each
1+1,100 $
3600+0,354 $
5400+0,346 $
9000+0,321 $
18000+0,318 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
33A
3.6A
0.019ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
14AC6569

RoHS

Each
1+6,760 $
10+4,980 $
25+4,630 $
50+4,270 $
100+4,000 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
33A
-
0.0271ohm
10mm
-
-
-
4A
-
C4C Series
-40°C
85°C
-
-
-
48AC3189

RoHS

Each
10+0,969 $
20+0,951 $
30+0,931 $
50+0,913 $
100+0,894 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
-
10.5mm
6mm
12mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
39AH9120

RoHS

Each
10+0,759 $
250+0,593 $
500+0,537 $
1000+0,492 $
5000+0,454 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
-
13mm
4mm
9mm
-
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
10+0,948 $
20+0,886 $
30+0,825 $
50+0,763 $
100+0,701 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
-
18mm
5mm
11mm
-
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
58Y5359

RoHS

Each
10+0,809 $
20+0,756 $
30+0,704 $
50+0,651 $
100+0,598 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
-
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK