Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(5)
Peak Current
=340A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(1)
(9)
Capacitor Case / Package
(2)
(6)
(2)
Capacitance
(3)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(5)
Typical Applications
(2)
(5)
(1)
(2)
Capacitor Mounting
(10)
Voltage(AC)
(1)
(1)
(1)
(1)
(1)
Voltage(DC)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Humidity Rating
(2)
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,030 $ 10+17,460 $ 25+16,570 $ 50+15,680 $ 100+14,270 $ | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+10,480 $ 10+7,900 $ 25+7,620 $ 50+7,330 $ 100+7,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 340A | 12.1A | 0.008ohm | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,650 $ 10+2,630 $ 25+2,440 $ 50+2,240 $ 100+2,020 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | 26.5mm | 13mm | 22mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+6,040 $ 100+5,060 $ 250+4,700 $ 500+4,410 $ 1000+4,190 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 6900µohm | 41.5mm | 30mm | 45mm | MP HAPK Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+5,740 $ 100+4,740 $ 250+4,350 $ 500+4,070 $ 1000+3,820 $ | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 500V/µs | 340A | 13.8A | 4000µohm | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+19,820 $ 10+16,620 $ 25+16,060 $ 50+15,490 $ 100+14,640 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 6000µohm | 42mm | 39mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4867 RoHS | Each | 1+6,650 $ 10+6,020 $ 25+5,650 $ 50+5,270 $ 100+4,800 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 340A | 12.5A | 0.007ohm | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4866 RoHS | Each | 1+6,690 $ 10+6,050 $ 25+5,680 $ 50+5,300 $ 100+4,830 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 340A | 12.5A | 0.007ohm | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+11,180 $ 10+8,630 $ 25+8,060 $ 50+7,490 $ 100+7,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | 32mm | 21mm | 31mm | MKP1847C Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+6,820 $ 100+5,610 $ 250+5,170 $ 500+4,810 $ 1000+4,540 $ | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 500V/µs | 340A | 13.8A | 4000µohm | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | - | |||||