0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6647

RoHS

Date/Lot Code

Each
1+1,040 $
10+0,538 $
25+0,526 $
50+0,515 $
100+0,502 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
12AJ7742

RoHS

Date/Lot Code

Each
1+0,890 $
10+0,481 $
25+0,447 $
50+0,413 $
100+0,378 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
82AH5047

RoHS

Each
10+0,444 $
25+0,431 $
50+0,420 $
100+0,408 $
500+0,395 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK