0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8703

RoHS

Date/Lot Code

Each
1+8,210 $
10+5,990 $
25+5,450 $
50+4,920 $
100+4,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7032

RoHS

Date/Lot Code

Each
1+12,380 $
10+10,190 $
25+9,820 $
50+9,430 $
100+9,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
353A
14.7A
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9841

RoHS

Each
1+7,120 $
10+5,360 $
25+4,970 $
50+4,580 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9855

RoHS

Each
1+10,710 $
10+8,270 $
25+7,930 $
50+7,580 $
100+7,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
353A
14.7A
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK