0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6621

RoHS

Date/Lot Code

Each
1+0,948 $
10+0,636 $
25+0,526 $
50+0,416 $
100+0,348 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
58Y5394

RoHS

Each
10+0,786 $
25+0,766 $
50+0,745 $
100+0,726 $
500+0,626 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
39AH9165

RoHS

Each
10+0,670 $
25+0,605 $
50+0,543 $
100+0,473 $
500+0,413 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK