Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Peak Current
=364A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(10)
Capacitor Case / Package
(9)
Capacitance
(1)
(9)
Capacitance Tolerance
(5)
(5)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(DC)
(2)
(3)
(2)
(2)
(1)
Capacitor Terminals
(7)
(3)
Lead Spacing
(9)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,270 $ 25+3,810 $ 100+3,220 $ 250+3,040 $ 500+2,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.014ohm | 31.5mm | 11mm | 20mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+6,650 $ 10+4,910 $ 25+4,620 $ 50+4,310 $ 100+3,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 364A | 9.7A | 0.0095ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,640 $ 10+4,890 $ 25+4,520 $ 50+4,130 $ 100+3,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0136ohm | 32mm | 21mm | 12.5mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,730 $ 10+4,240 $ 25+4,000 $ 50+3,750 $ 100+3,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 600V | PC Pin | 27.5mm | 65V/µs | 364A | 8.2A | 0.0118ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,210 $ 25+3,660 $ 100+2,910 $ 250+2,840 $ 500+2,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,830 $ 25+3,570 $ 100+2,810 $ 250+2,670 $ 500+2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 65V/µs | 364A | 8.2A | 0.0107ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,840 $ 25+3,680 $ 100+2,880 $ 250+2,770 $ 500+2,660 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,810 $ 10+4,050 $ 25+3,780 $ 50+3,530 $ 100+3,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 65V/µs | 364A | 8.2A | 0.0107ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,720 $ 10+4,810 $ 25+4,490 $ 50+4,200 $ 100+3,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 65V/µs | 364A | 8.2A | 0.0118ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
12AN6374 RoHS | Each | 1+2,350 $ | Metallized PP | - | 5.6µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | - | 65V/µs | 364A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | - | 105°C | - | |||||