0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5375

RoHS

Date/Lot Code

Each
1+18,460 $
5+16,150 $
10+13,830 $
25+13,320 $
100+12,800 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
940C Series
-55°C
105°C
77AH4645

RoHS

Each
1+5,340 $
10+4,770 $
25+4,430 $
50+4,090 $
100+3,650 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
MP SI Series
-40°C
85°C
77AH4646

RoHS

Each
1+5,920 $
10+5,280 $
25+4,900 $
50+4,530 $
100+4,050 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
MP SI Series
-40°C
85°C
11AN6265

RoHS

Date/Lot Code

Each
1+40,120 $
5+35,430 $
10+29,800 $
25+26,980 $
100+25,100 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
Solder Lug
800V/µs
376A
9A
0.0085ohm
-
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK