0
0 articles0,00 $

Power Film Capacitors :

66 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1408

RoHS

Date/Lot Code

Each
1+16,050 $
25+12,290 $
100+11,470 $
250+9,910 $
500+9,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
53X3380

RoHS

Each
1+9,370 $
10+7,080 $
25+6,640 $
50+6,190 $
100+5,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
38AJ1422

RoHS

Date/Lot Code

Each
1+11,970 $
25+8,230 $
100+7,880 $
250+7,690 $
500+7,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
-
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
19T3761

RoHS

Date/Lot Code

Each
1+15,040 $
25+10,860 $
100+8,970 $
250+8,640 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3762

RoHS

Date/Lot Code

Each
1+12,210 $
25+9,060 $
100+7,480 $
250+7,350 $
500+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
40V/µs
400A
9A
0.011ohm
-
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3393

RoHS

Date/Lot Code

Each
1+9,170 $
10+6,820 $
25+6,440 $
50+6,050 $
100+5,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
53X3379

RoHS

Each
1+12,410 $
10+9,520 $
25+9,240 $
50+8,950 $
100+8,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
87AC0312

RoHS

Date/Lot Code

Each
1+20,850 $
5+18,020 $
10+15,180 $
25+14,880 $
100+14,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
19T3719

RoHS

Each
1+6,860 $
10+4,890 $
25+4,590 $
50+4,300 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
84AH7243

RoHS

Each
1+15,540 $
10+12,140 $
25+11,380 $
50+10,630 $
100+10,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
15.5A
5600µohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+9,200 $
10+6,940 $
25+6,440 $
50+5,920 $
100+5,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1411

RoHS

Date/Lot Code

Each
1+18,770 $
5+16,410 $
10+14,030 $
25+13,750 $
100+13,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+20,540 $
5+19,520 $
10+18,470 $
25+16,570 $
100+14,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8364

RoHS

Each
1+15,360 $
25+11,890 $
100+10,700 $
250+9,740 $
500+9,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8356

RoHS

Each
1+13,730 $
25+10,260 $
100+9,100 $
250+8,680 $
500+8,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2026

RoHS

Date/Lot Code

Each
1+7,350 $
25+7,000 $
100+6,060 $
250+5,600 $
500+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2017

RoHS

Each
1+5,850 $
10+4,160 $
25+3,910 $
50+3,670 $
100+3,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
400A
11.5A
0.005ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8696

RoHS

Date/Lot Code

Each
1+12,040 $
25+9,020 $
100+7,280 $
250+6,770 $
500+6,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AC3851

RoHS

Date/Lot Code

Each
1+43,650 $
5+40,100 $
10+36,540 $
25+35,010 $
100+33,470 $
Plus de tarifs
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
58AJ7957

RoHS

Date/Lot Code

Each
1+13,580 $
25+9,530 $
100+9,000 $
250+8,850 $
500+8,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
400A
15A
0.0085ohm
-
42.5mm
24mm
44mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8119

RoHS

Date/Lot Code

Each
1+6,620 $
10+4,420 $
25+4,380 $
50+4,320 $
100+3,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
-
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
64AJ4116

RoHS

Each
1+45,940 $
5+41,280 $
10+36,630 $
25+35,740 $
100+34,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
15AJ2531

RoHS

Each
1+14,850 $
25+11,550 $
100+9,060 $
250+9,050 $
500+9,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
01AC1639

RoHS

Each
1+17,180 $
10+16,460 $
25+14,650 $
50+13,820 $
100+12,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
3100µohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
82AH7530

RoHS

Date/Lot Code

Each
1+14,850 $
25+11,560 $
100+9,540 $
250+9,400 $
500+9,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
1-25 sur 66 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK