0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
19T3699

RoHS

Date/Lot Code

Each
160+2,490 $
500+2,260 $
1000+1,960 $
2500+1,760 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
50AK8360

RoHS

Each
1+2,960 $
25+2,140 $
100+1,650 $
250+1,580 $
500+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2823

RoHS

Each
1800+0,289 $
3600+0,288 $
5400+0,285 $
9000+0,282 $
18000+0,278 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
58AJ7890

RoHS

Date/Lot Code

Each
1+5,210 $
25+3,770 $
100+2,920 $
250+2,710 $
500+2,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
40A
8A
0.014ohm
-
32mm
11mm
20mm
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
24AK6761
Each
1+139,600 $
5+134,320 $
10+121,860 $
25+117,600 $
50+116,010 $
Plus de tarifs
-
Can
-
200µF
± 5%
-
-
Stud Mount - M12
-
460V
-
-
-
Screw
-
-
40A
-
900µohm
85mm
-
-
150mm
-
-
-40°C
85°C
-
-
-
69R9797

RoHS

Date/Lot Code

Each
1+4,500 $
25+2,970 $
100+2,560 $
250+2,460 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
25AJ2778

RoHS

Each
10+0,506 $
25+0,429 $
50+0,349 $
100+0,301 $
500+0,260 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH5031

RoHS

Date/Lot Code

Each
10+1,130 $
20+1,060 $
30+0,987 $
50+0,916 $
100+0,844 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
-
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
50AK0628

RoHS

Each
1+2,670 $
100+2,140 $
250+1,980 $
500+1,810 $
1000+1,700 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
58Y5377

RoHS

Each
10+0,914 $
25+0,825 $
50+0,738 $
100+0,645 $
500+0,565 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
40A
2.1A
0.064ohm
-
13mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
82AH1008

RoHS

Each
900+0,610 $
1800+0,607 $
2700+0,605 $
4500+0,600 $
9000+0,598 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
40A
4.97A
0.0145ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK