0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8719

RoHS

Date/Lot Code

Each
1+3,980 $
25+2,860 $
100+2,090 $
250+2,060 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
-
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+4,620 $
25+3,430 $
100+2,670 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9876

RoHS

Each
1+3,800 $
10+3,200 $
25+2,990 $
50+2,780 $
100+2,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
62J2702

RoHS

Each
25+31,840 $
50+13,340 $
75+12,660 $
125+11,470 $
250+10,430 $
Plus de tarifs
Metallized PP
Axial Leaded
0.015µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
-
2.75kV/µs
41A
3A
0.0413ohm
14mm
31mm
-
31mm
42L Series
-55°C
105°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK