0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0246

RoHS

Date/Lot Code

Each
1+4,840 $
10+3,450 $
25+3,400 $
50+3,340 $
100+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH1072

RoHS

Date/Lot Code

Each
1+11,540 $
10+8,980 $
25+8,360 $
50+7,720 $
100+7,430 $
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
87X9202

RoHS

Each
10+1,080 $
25+1,050 $
50+1,030 $
100+0,998 $
500+0,869 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
48AC3188

RoHS

Each
1+9,710 $
10+7,440 $
25+7,000 $
50+6,540 $
100+6,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
77AH4647

RoHS

Each
1+6,840 $
100+5,640 $
250+5,180 $
500+4,840 $
1000+4,570 $
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
46mm
28.5mm
-
MP SI Series
-40°C
85°C
-
15AN2689

RoHS

Each
1+3,810 $
10+3,220 $
25+3,010 $
50+2,790 $
100+2,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
15AN0174

RoHS

Each
1+3,810 $
10+3,210 $
25+3,010 $
50+2,800 $
100+2,530 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
7000µohm
32mm
22mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
57AC1813

RoHS

Each
1+13,640 $
10+12,530 $
25+10,920 $
50+9,290 $
100+9,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0013

RoHS

Each
72+6,400 $
100+6,260 $
250+6,100 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK