0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1026

RoHS

Date/Lot Code

Each
1+4,170 $
10+2,940 $
25+2,770 $
50+2,600 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1040

RoHS

Each
128+4,620 $
500+4,290 $
1000+3,900 $
2500+3,690 $
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
58Y5337

RoHS

Each
1+2,440 $
10+2,420 $
25+2,410 $
50+2,390 $
100+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
R75 Series
-55°C
105°C
AEC-Q200
21AM0020

RoHS

Each
96+4,070 $
100+2,940 $
Metallized PP
Radial Box - 2 Pin
6.6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
429A
9.2A
0.0095ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK