0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66K5401

RoHS

Date/Lot Code

Each
1+7,790 $
10+5,430 $
25+5,290 $
50+5,150 $
100+4,910 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
12AJ7722

RoHS

Date/Lot Code

Each
1+1,310 $
10+0,718 $
25+0,694 $
50+0,669 $
100+0,645 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
0.0096ohm
-
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK