0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6321

RoHS

Each
1+1,400 $
10+0,760 $
25+0,739 $
50+0,720 $
100+0,699 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
61AK1797

RoHS

Each
1+5,350 $
10+3,950 $
25+3,670 $
50+3,390 $
100+2,990 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
50AK8335

RoHS

Each
1+2,920 $
25+2,130 $
100+1,650 $
250+1,600 $
500+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4052

RoHS

Date/Lot Code

Each
1+2,930 $
25+2,030 $
100+1,480 $
250+1,470 $
500+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN1987

RoHS

Each
1+1,750 $
10+1,360 $
25+1,240 $
50+1,130 $
100+0,999 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8709

RoHS

Date/Lot Code

Each
1+2,890 $
25+2,530 $
100+2,090 $
250+1,880 $
500+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
58AJ7892

RoHS

Date/Lot Code

Each
1+6,000 $
25+4,430 $
100+3,880 $
250+3,480 $
500+3,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
9A
0.0109ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
12AJ7724

RoHS

Date/Lot Code

Each
1+1,210 $
10+0,830 $
25+0,759 $
50+0,687 $
100+0,616 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
39AH9223

RoHS

Date/Lot Code

Each
10+0,550 $
20+0,539 $
30+0,527 $
50+0,516 $
100+0,503 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
83AH9863

RoHS

Each
1+2,460 $
10+1,980 $
25+1,840 $
50+1,690 $
100+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
98AH5706

RoHS

Each
10+0,682 $
25+0,615 $
50+0,551 $
100+0,481 $
500+0,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
50AK0603

RoHS

Each
1+2,710 $
100+2,190 $
250+2,010 $
500+1,840 $
1000+1,730 $
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
09AN4815

RoHS

Each
1+1,890 $
10+1,500 $
25+1,380 $
50+1,270 $
100+1,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4814

RoHS

Each
1+2,030 $
10+1,630 $
25+1,510 $
50+1,390 $
100+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
87X9210

RoHS

Each
10+0,629 $
20+0,616 $
30+0,603 $
50+0,589 $
100+0,577 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
45A
1.4A
0.1693ohm
-
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
43AC9465

RoHS

Each
10+1,340 $
20+1,310 $
30+1,290 $
50+1,270 $
100+1,240 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
-
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
AEC-Q200
43AC9464

RoHS

Each
10+1,570 $
25+1,420 $
50+1,270 $
100+1,110 $
500+0,966 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
-
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
AEC-Q200
57AC1817

RoHS

Each
1+3,510 $
10+2,950 $
25+2,760 $
50+2,580 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK