0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7052

RoHS

Date/Lot Code

Each
1+25,030 $
5+22,360 $
10+19,680 $
25+19,670 $
100+19,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
0.0038ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5614

RoHS

Each
1+19,730 $
25+15,150 $
100+14,250 $
250+13,860 $
500+13,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
70AH3159

RoHS

Each
100+18,320 $
200+18,130 $
300+17,920 $
500+17,720 $
1000+17,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
460A
17.9A
0.0059ohm
41mm
43mm
58mm
EZPQ Series
-40°C
105°C
-
36AJ3491

RoHS

Each
1+26,660 $
10+25,580 $
25+24,190 $
50+21,830 $
100+20,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
3800µohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
21AM0032

RoHS

Each
27+12,470 $
54+12,050 $
81+11,840 $
135+11,620 $
270+11,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
460A
18.5A
0.0063ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK