0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6640

RoHS

Date/Lot Code

Each
1+6,880 $
10+5,320 $
25+4,870 $
50+4,390 $
100+3,990 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
470A
11.3A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
21AH3334

RoHS

Each
1+15,180 $
25+14,570 $
100+12,910 $
250+12,100 $
500+10,990 $
Plus de tarifs
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
57.5mm
45mm
55mm
MP HAPB Series
-40°C
85°C
-
21AH3328

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
28mm
MP HAPB Series
-40°C
85°C
-
21AH3329

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
66AH0069

RoHS

Each
1+9,300 $
10+8,230 $
25+6,940 $
50+6,280 $
100+5,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
5100µohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
AEC-Q200
25C2002

RoHS

Each
25+97,500 $
50+40,470 $
75+37,950 $
125+34,930 $
250+34,220 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
470A
11A
0.0031ohm
33.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK