0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+12,570 $
10+8,790 $
50+8,770 $
100+8,440 $
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5384

RoHS

Date/Lot Code

Each
1+3,880 $
10+2,760 $
25+2,550 $
50+2,330 $
100+2,050 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6602

RoHS

Date/Lot Code

Each
1+3,100 $
10+2,140 $
25+2,010 $
50+1,850 $
100+1,590 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
92AH6026

RoHS

Each
1+8,590 $
10+7,770 $
25+7,290 $
50+6,820 $
100+6,200 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.5kV/µs
495A
12.1A
7000µohm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
21AM0023

RoHS

Each
64+5,530 $
100+4,840 $
500+4,500 $
1000+4,140 $
2500+4,040 $
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK