0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9461

RoHS

Each
1+1,690 $
10+0,912 $
25+0,890 $
50+0,868 $
100+0,846 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6609

RoHS

Date/Lot Code

Each
1+0,837 $
10+0,422 $
25+0,409 $
50+0,398 $
100+0,385 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0223

RoHS

Each
10+0,847 $
25+0,826 $
50+0,805 $
100+0,784 $
500+0,679 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5351

RoHS

Each
10+0,741 $
25+0,722 $
50+0,704 $
100+0,684 $
500+0,587 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK