0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1477

RoHS

Date/Lot Code

Each
1+324,830 $
5+317,110 $
10+309,400 $
25+301,690 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
50AJ2999

RoHS

Each
1+221,350 $
5+213,970 $
10+197,110 $
25+191,840 $
50+189,730 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
131mm
C44U-M Series
-40°C
85°C
72AK1758

RoHS

Each
1+328,860 $
5+325,390 $
10+321,900 $
25+307,990 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
53AJ5800

RoHS

Date/Lot Code

Each
4+216,830 $
8+204,300 $
12+191,760 $
20+187,930 $
40+184,090 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
0.00085ohm
136mm
131mm
C44U-M Series
-40°C
85°C
15AN1957

RoHS

Each
1+189,820 $
5+175,930 $
10+162,030 $
25+159,360 $
50+156,710 $
Plus de tarifs
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.4kA
-
1020µohm
85mm
176mm
MKP DC High Density Series
-40°C
85°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK