0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1476

RoHS

Date/Lot Code

Each
1+275,190 $
5+259,620 $
10+244,060 $
25+239,180 $
50+234,300 $
Plus de tarifs
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
65AH5740

RoHS

Each
1+198,490 $
5+190,070 $
10+181,630 $
25+178,000 $
50+174,360 $
Plus de tarifs
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
5.55kA
-
2300µohm
85mm
268.5mm
70A
C44U-M Series
-40°C
85°C
72AK1757

RoHS

Each
1+299,020 $
5+289,050 $
10+266,270 $
25+259,160 $
50+256,310 $
Plus de tarifs
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK