0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0330

RoHS

Date/Lot Code

Each
1+19,680 $
25+14,710 $
100+14,210 $
250+13,120 $
500+13,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
510A
20.4A
0.0052ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7033

RoHS

Date/Lot Code

Each
36+12,740 $
50+12,010 $
100+10,890 $
250+10,500 $
500+9,940 $
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
510A
18.3A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9856

RoHS

Each
1+14,020 $
25+9,980 $
100+9,560 $
250+9,360 $
500+9,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
510A
18.3A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK