0
0 articles0,00 $

Power Film Capacitors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72W2128

RoHS

Each
1+43,340 $
5+40,790 $
10+38,230 $
25+36,640 $
50+35,050 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
58mm
30mm
45mm
MKP386M Series
-55°C
105°C
-
13AN2031

RoHS

Date/Lot Code

Each
1+13,470 $
10+12,600 $
25+12,220 $
50+11,040 $
100+10,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
15V/µs
525A
25A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8014

RoHS

Date/Lot Code

Each
1+14,710 $
10+11,610 $
25+11,120 $
50+10,650 $
100+10,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7908

RoHS

Date/Lot Code

Each
1+26,910 $
10+24,580 $
25+23,660 $
50+22,730 $
100+21,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
14A
0.0061ohm
57.5mm
35mm
50mm
ALH Series
-40°C
105°C
AEC-Q200
82AH5027

RoHS

Each
1+10,800 $
10+7,470 $
25+7,180 $
50+6,880 $
100+6,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
72AK6612

RoHS

Each
1+13,640 $
10+10,710 $
25+10,120 $
50+9,550 $
100+9,010 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7378

RoHS

Each
1+7,480 $
10+5,630 $
25+5,380 $
50+5,120 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
09AN5022

RoHS

Each
1+17,640 $
10+16,990 $
25+15,100 $
50+14,200 $
100+12,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5021

RoHS

Each
1+16,960 $
10+16,320 $
25+14,520 $
50+13,640 $
100+12,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6611

RoHS

Each
1+9,010 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
09AN5020

RoHS

Each
1+17,100 $
10+16,460 $
25+14,640 $
50+13,750 $
100+12,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
45AM3724

RoHS

Each
1+8,730 $
10+8,290 $
25+7,430 $
50+6,680 $
100+6,450 $
Plus de tarifs
-
Radial Box - 4 Pin
15µF
-
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
-
-55°C
125°C
-
44W8356

RoHS

Each
50+20,080 $
100+19,580 $
250+19,130 $
500+18,690 $
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
82AH1016

RoHS

Each
84+9,850 $
100+8,930 $
250+8,590 $
500+8,140 $
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
525A
18.3A
0.0032ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
58Y5357

RoHS

Each
1+9,730 $
10+7,150 $
25+6,730 $
50+6,310 $
100+5,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
-
69AH7777

RoHS

Each
1+14,740 $
10+11,620 $
25+11,000 $
50+10,370 $
100+9,790 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
15AN2072

RoHS

Each
1+11,840 $
10+11,390 $
25+10,150 $
50+9,550 $
100+8,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
16A
0.0056ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK