0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6694

RoHS

Date/Lot Code

Each
1+10,990 $
10+8,500 $
25+8,040 $
50+7,570 $
100+7,550 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
69AH7721

RoHS

Each
1+15,320 $
10+12,100 $
25+11,460 $
50+10,820 $
100+10,220 $
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
29AK0924

RoHS

Each
1+26,610 $
10+25,800 $
25+24,950 $
50+23,890 $
100+23,300 $
Plus de tarifs
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
72AK6620

RoHS

Each
1+10,930 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
09AN5070

RoHS

Each
1+26,980 $
10+25,870 $
25+24,400 $
50+22,020 $
100+20,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5067

RoHS

Each
1+28,370 $
10+27,210 $
25+25,660 $
50+23,150 $
100+21,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5069

RoHS

Each
1+26,300 $
10+25,200 $
25+23,790 $
50+21,450 $
100+20,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4996

RoHS

Each
1+9,120 $
10+8,260 $
25+7,730 $
50+7,230 $
100+6,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5068

RoHS

Each
1+29,070 $
10+27,870 $
25+26,290 $
50+23,720 $
100+22,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4997

RoHS

Each
1+8,290 $
10+7,500 $
25+7,020 $
50+6,560 $
100+5,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6621

RoHS

Each
1+16,240 $
10+12,890 $
25+12,220 $
50+11,550 $
100+10,800 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
58Y5423

RoHS

Each
1+10,010 $
10+7,690 $
25+7,230 $
50+6,770 $
100+6,610 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
69AH7782

RoHS

Each
1+17,590 $
10+13,820 $
25+12,960 $
50+12,100 $
100+11,400 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
69AH7722

RoHS

Each
1+15,320 $
10+12,100 $
25+11,260 $
50+10,440 $
100+9,690 $
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7783

RoHS

Each
1+17,560 $
10+13,990 $
25+13,280 $
50+12,560 $
100+11,890 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
44W8354

RoHS

Each
100+18,100 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
550A
13A
0.013ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK