0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99AJ4700

RoHS

Each
1+529,650 $
10+493,780 $
25+477,240 $
50+460,690 $
100+441,380 $
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
55A
-
-
-
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
-
29AK0911

RoHS

Each
1+8,450 $
10+6,400 $
25+5,870 $
50+5,340 $
100+4,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK