0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
12AC2412

RoHS

Date/Lot Code

Each
1+11,140 $
10+8,520 $
25+8,000 $
50+7,470 $
100+7,190 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
77AH4605

RoHS

Each
1+6,360 $
100+5,240 $
250+4,830 $
500+4,500 $
1000+4,240 $
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4626

RoHS

Each
1+6,840 $
100+5,640 $
250+5,180 $
500+4,840 $
1000+4,570 $
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4604

RoHS

Each
1+6,180 $
100+5,090 $
250+4,690 $
500+4,370 $
1000+4,120 $
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK