0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8689

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,420 $
100+1,780 $
250+1,770 $
500+1,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
31Y4089

RoHS

Each
10+1,080 $
20+1,060 $
30+1,040 $
50+1,020 $
100+1,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH4991

RoHS

Each
10+0,774 $
20+0,717 $
30+0,658 $
50+0,601 $
100+0,542 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
56A
3.42A
0.0284ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
83AH9824

RoHS

Each
1+2,990 $
10+2,090 $
25+1,960 $
50+1,820 $
100+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1797

RoHS

Each
1+3,510 $
10+2,950 $
25+2,760 $
50+2,580 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK