0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7055

RoHS

Date/Lot Code

Each
18+29,290 $
36+28,700 $
54+28,120 $
90+27,540 $
180+26,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
-
13V/µs
596A
34A
0.0031ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
15AN2061

RoHS

Each
1+24,750 $
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
52.5mm
13V/µs
596A
34A
-
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK