0
0 articles0,00 $

Power Film Capacitors :

77 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0406

RoHS

Date/Lot Code

Each
1+25,130 $
5+22,350 $
10+19,570 $
25+18,950 $
100+18,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0323

RoHS

Date/Lot Code

Each
1+8,220 $
10+5,940 $
25+5,570 $
50+5,190 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1367

RoHS

Date/Lot Code

Each
1+13,310 $
25+9,950 $
100+8,860 $
250+8,430 $
500+8,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
19T3748

RoHS

Date/Lot Code

Each
1+8,530 $
25+6,310 $
100+5,240 $
250+5,000 $
500+4,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
-
32mm
18mm
28mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
38AJ1392

RoHS

Date/Lot Code

Each
1+22,060 $
5+19,460 $
10+16,870 $
25+16,860 $
100+16,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH1015

RoHS

Date/Lot Code

Each
1+16,080 $
25+11,910 $
100+10,560 $
250+10,040 $
500+9,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
-
32mm
22mm
37mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+7,230 $
10+5,460 $
25+5,020 $
50+4,560 $
100+4,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+10,360 $
10+7,850 $
25+7,060 $
50+6,260 $
100+6,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
-
32mm
14mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
38AJ1354

RoHS

Date/Lot Code

Each
1+11,590 $
25+8,820 $
100+7,940 $
250+7,660 $
500+7,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
47AK6247

RoHS

Date/Lot Code

Each
1+56,110 $
5+50,960 $
10+45,810 $
25+44,350 $
100+42,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
47AK6244

RoHS

Date/Lot Code

Each
1+31,220 $
5+27,380 $
10+23,530 $
25+21,890 $
100+21,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8345

RoHS

Each
1+36,080 $
5+32,380 $
10+28,670 $
25+27,610 $
100+26,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
75µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
13AN2035

RoHS

Date/Lot Code

Each
1+17,210 $
5+15,220 $
10+13,230 $
25+12,280 $
100+11,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
58AJ7967

RoHS

Date/Lot Code

Each
1+10,060 $
10+6,990 $
25+6,530 $
50+6,070 $
100+5,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
-
32mm
22mm
37mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7912

RoHS

Date/Lot Code

Each
1+20,320 $
25+15,390 $
100+14,790 $
250+13,870 $
500+13,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
600A
14A
0.0048ohm
-
42.5mm
30mm
45mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7998

RoHS

Date/Lot Code

Each
1+16,040 $
25+11,220 $
100+10,550 $
250+9,840 $
500+9,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
58AJ8081

RoHS

Date/Lot Code

Each
1+20,110 $
5+17,650 $
10+15,190 $
25+14,650 $
100+14,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
-
57.5mm
30mm
45mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7962

RoHS

Each
1+8,240 $
10+6,190 $
25+5,500 $
50+4,810 $
100+4,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
15AJ2538

RoHS

Each
1+46,020 $
5+40,810 $
10+35,580 $
25+35,070 $
100+34,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
AC Filter
-
Through Hole
-
230V
-
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-40°C
105°C
-
-
-
21AH3351

RoHS

Each
1+6,860 $
10+6,190 $
25+5,780 $
50+5,400 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
30mm
45mm
-
-
MP HDPB Series
-40°C
85°C
-
-
-
50AJ2978

RoHS

Each
1+28,470 $
10+27,320 $
25+25,830 $
50+23,300 $
100+22,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
3200µohm
-
42mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
21AH3358

RoHS

Each
1+13,390 $
25+12,870 $
100+11,390 $
250+10,680 $
500+9,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
-
-
82AH4967

RoHS

Each
1+17,220 $
25+13,550 $
100+11,330 $
250+11,160 $
500+10,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
-
41.5mm
20mm
40mm
-
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
36AJ3530

RoHS

Date/Lot Code

Each
1+27,300 $
5+24,170 $
10+20,410 $
25+18,530 $
100+17,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
21AH3357

RoHS

Each
1+6,790 $
10+6,120 $
25+5,720 $
50+5,330 $
100+4,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
28mm
37mm
-
-
MP HDPB Series
-40°C
85°C
-
-
-
1-25 sur 77 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK