Power Film Capacitors :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(15)
(3)
Peak Current
=60A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(6)
(14)
Capacitor Case / Package
(2)
(18)
Capacitance
(8)
(2)
(1)
(6)
(2)
(1)
Capacitance Tolerance
(4)
(16)
Typical Applications
(4)
(5)
(10)
(1)
Capacitor Mounting
(20)
Voltage(AC)
(1)
(1)
(4)
(2)
(6)
(1)
Voltage(DC)
(1)
(2)
(3)
(1)
(2)
(1)
(2)
(6)
Humidity Rating
(11)
(2)
(3)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,400 $ 25+3,070 $ 100+2,270 $ 250+2,170 $ 500+2,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 60A | 2.5A | 0.055ohm | - | 32mm | 9mm | 19mm | - | MKP1848 Series | - | 105°C | - | ||||||
Each | 1+10,050 $ 25+7,510 $ 100+5,950 $ 250+5,800 $ 500+5,640 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | Radial Leaded | - | 60V/µs | 60A | - | 0.0067ohm | 11mm | 20.5mm | - | - | 6A | C4G Series | -40°C | 85°C | - | ||||||
Each | 1+1,260 $ 10+0,621 $ 25+0,603 $ 50+0,584 $ 100+0,566 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 60A | 2.7A | 0.042ohm | - | 13mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,340 $ 25+3,220 $ 100+2,470 $ 250+2,400 $ 500+2,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 60A | 4.3A | 0.0465ohm | - | 31.5mm | 14mm | 28mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,280 $ 25+2,240 $ 100+1,820 $ 250+1,650 $ 500+1,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 60V/µs | 60A | 3.5A | 0.039ohm | - | 32mm | 11mm | 21mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+4,600 $ 25+3,340 $ 100+2,600 $ 250+2,530 $ 500+2,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 60A | 8A | 0.01ohm | - | 32mm | 11mm | 20mm | - | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,930 $ 25+3,720 $ 100+2,900 $ 250+2,690 $ 500+2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 60A | 6.5A | 0.0161ohm | - | 32mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,110 $ 10+0,594 $ 25+0,573 $ 50+0,550 $ 100+0,505 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,935 $ 2400+0,321 $ 3600+0,314 $ 6000+0,309 $ 12000+0,302 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6kV/µs | 60A | 1.98A | 0.0796ohm | - | 13mm | 6mm | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,390 $ 10+5,460 $ 25+5,140 $ 50+4,800 $ 100+4,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | - | 32mm | 13mm | 22mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 10+0,997 $ 20+0,932 $ 30+0,867 $ 50+0,802 $ 100+0,736 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,857 $ 25+0,725 $ 50+0,590 $ 100+0,508 $ 500+0,440 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,734 $ 25+0,622 $ 50+0,506 $ 100+0,435 $ 500+0,376 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 60A | 1.98A | 0.0796ohm | - | 13mm | 6mm | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,970 $ 20+0,907 $ 30+0,844 $ 50+0,780 $ 100+0,717 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.12A | 0.0796ohm | - | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4807 RoHS | Each | 1+2,750 $ 25+2,290 $ 100+2,140 $ 250+1,970 $ 500+1,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 60A | 3.5A | 0.039ohm | - | 32mm | 11mm | 21mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 10+0,736 $ 20+0,721 $ 30+0,707 $ 50+0,692 $ 100+0,676 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 60A | 2.12A | 0.0796ohm | - | 18mm | 6mm | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+1,030 $ 20+0,959 $ 30+0,892 $ 50+0,824 $ 100+0,758 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+30,910 $ 50+12,910 $ 75+12,250 $ 125+11,100 $ 250+10,110 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 2.75kV/µs | 60A | 4A | 0.0284ohm | 16.5mm | 31mm | - | 31mm | - | 42L Series | -55°C | 105°C | - | ||||||
Each | 1+3,650 $ 100+3,080 $ 250+2,870 $ 500+2,700 $ 1000+2,580 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 60A | 4.3A | 0.0465ohm | - | 31.5mm | 14mm | 28mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,360 $ 10+0,907 $ 25+0,751 $ 50+0,593 $ 100+0,497 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 60A | 2.7A | 0.042ohm | - | 13mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||