0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6587

RoHS

Date/Lot Code

Each
1+1,460 $
10+0,831 $
25+0,809 $
50+0,787 $
100+0,765 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
75Y2968

RoHS

Each
10+0,566 $
20+0,553 $
30+0,542 $
50+0,529 $
100+0,517 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
87X9200

RoHS

Each
10+1,610 $
20+1,540 $
30+1,470 $
50+1,400 $
100+1,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
39AH9130

RoHS

Each
10+1,160 $
250+0,901 $
500+0,816 $
1000+0,747 $
5000+0,690 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK