0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0350

RoHS

Date/Lot Code

Each
1+11,880 $
25+8,370 $
100+7,990 $
250+7,830 $
500+7,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5611

RoHS

Each
1+14,800 $
25+13,650 $
100+9,020 $
250+8,840 $
500+8,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6614

RoHS

Each
1+14,700 $
25+11,480 $
100+9,600 $
250+9,490 $
500+9,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+16,730 $
25+12,490 $
100+10,050 $
250+9,910 $
500+9,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+15,540 $
25+12,190 $
100+10,260 $
250+10,240 $
500+10,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+16,580 $
25+12,380 $
100+9,950 $
250+9,830 $
500+9,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Each
1+14,180 $
25+12,600 $
100+10,680 $
250+9,730 $
500+9,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+14,780 $
25+13,120 $
100+11,130 $
250+10,150 $
500+10,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
47AC4966

RoHS

Each
1+16,910 $
10+16,210 $
25+14,430 $
50+13,600 $
100+12,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8263

RoHS

Each
150+11,160 $
300+11,150 $
450+11,130 $
750+11,120 $
1500+10,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
24AJ0354

RoHS

Each
1+14,530 $
10+13,930 $
25+12,400 $
50+11,690 $
100+10,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0353

RoHS

Each
1+14,470 $
25+12,840 $
100+10,910 $
250+9,950 $
500+9,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
15AN2047

RoHS

Each
1+9,150 $
Metallized PP
-
18µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
-
28mm
37mm
C4AQ-M Series
-
105°C
-
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK