0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AC9266

RoHS

Each
1+4,590 $
10+3,350 $
25+3,090 $
50+2,830 $
100+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8777

RoHS

Date/Lot Code

Each
1+4,200 $
10+2,920 $
25+2,660 $
50+2,380 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6625

RoHS

Date/Lot Code

Each
1+0,944 $
10+0,466 $
25+0,451 $
50+0,434 $
100+0,419 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
82AH0188

RoHS

Date/Lot Code

Each
1+6,430 $
10+4,760 $
25+4,650 $
50+4,520 $
100+3,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
94AC9375

RoHS

Each
10+0,650 $
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
83AH9877

RoHS

Each
1+5,560 $
10+4,220 $
25+3,910 $
50+3,590 $
100+3,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK