0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8329

RoHS

Date/Lot Code

Each
1+7,430 $
10+5,520 $
25+5,260 $
50+4,980 $
100+4,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9879

RoHS

Each
1+9,330 $
10+7,190 $
25+6,760 $
50+6,330 $
100+5,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
64A
7.6A
0.0138ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK